SAFFB1G96FN0F0A
Murata Manufacturing Co Ltd
Description: SAW Filter, 1 Function(s)

Overview of SAFFB1G96FN0F0A by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SAFFB1G96FN0F0A by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAFFB1G96FN0F0A by Murata Manufacturing Co Ltd

SAFFB1G96FN0F0A
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
Additional Feature
TR, EMBOSSED
Filter Type
SAW FILTER
Height
0.5 mm
Length
1.1 mm
Number of Functions
1
Width
0.9 mm
Want to compare parts?
  1. SAFFB1G96FN0F0A
    Murata Manufacturing Co Ltd
    SAW Filter, 1 Function(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAFFB1G96FN0F0A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAFFB1G96FN0F0A by Murata Manufacturing Co Ltd

  • Please alert me when SAFFB1G96FN0F0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAFFB1G96FN0F0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAFFB1G96FN0F0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAFFB1G96FN0F0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAFFB1G96FN0F0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAFFB1G96FN0F0A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: