Part Details for SAFFB1G56FA0F0AR15 by Murata Manufacturing Co Ltd
Overview of SAFFB1G56FA0F0AR15 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for SAFFB1G56FA0F0AR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SAW Filter RF 1561.1MHz/1575.42MHz/1602MHz 2.3dB 100Ohm SMD 5 Pin T/R | 43725 |
|
$0.1940 / $0.2910 | Buy Now |
Part Details for SAFFB1G56FA0F0AR15
SAFFB1G56FA0F0AR15 CAD Models
SAFFB1G56FA0F0AR15 Part Data Attributes
|
SAFFB1G56FA0F0AR15
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFFB1G56FA0F0AR15
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 1575.42MHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7/13 INCH | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 100 OHM Ω | |
Width | 0.9 mm |