SAFEB881MAL0F00R15
Murata Manufacturing Co Ltd
Description: SAW Filter,

Overview of SAFEB881MAL0F00R15 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SAFEB881MAL0F00R15 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-SAFEB881MAL0F00R15
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1211
RFQ

CAD Models for SAFEB881MAL0F00R15 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAFEB881MAL0F00R15 by Murata Manufacturing Co Ltd

SAFEB881MAL0F00R15
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
Center or Cutoff Frequency (fo/fc)
881.5 MHz
Filter Type
SAW FILTER
Height
0.6 mm
Input Impedance
50 OHM
Insertion Loss-Max
2.6 dB
Length
1.35 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Impedance
50 OHM Ω
Packing Method
TR, 7 INCH
Width
1.05 mm
Want to compare parts?
  1. SAFEB881MAL0F00R15
    Murata Manufacturing Co Ltd
    SAW Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAFEB881MAL0F00R15 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAFEB881MAL0F00R15 by Murata Manufacturing Co Ltd

  • Please alert me when SAFEB881MAL0F00R15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAFEB881MAL0F00R15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAFEB881MAL0F00R15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAFEB881MAL0F00R15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAFEB881MAL0F00R15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAFEB881MAL0F00R15 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: