Part Details for SAFEB859MAL0F00 by Murata Manufacturing Co Ltd
Results Overview of SAFEB859MAL0F00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAFEB859MAL0F00 Information
SAFEB859MAL0F00 by Murata Manufacturing Co Ltd is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for SAFEB859MAL0F00
SAFEB859MAL0F00 CAD Models
SAFEB859MAL0F00 Part Data Attributes
|
SAFEB859MAL0F00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFEB859MAL0F00
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 859MHz
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 859 MHz | |
Filter Type | SAW FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.2 dB | |
Length | 1.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.05 mm |