Part Details for SAFEB2G14FB0F00R1S by Murata Manufacturing Co Ltd
Overview of SAFEB2G14FB0F00R1S by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAFEB2G14FB0F00R1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 85 |
|
RFQ |
Part Details for SAFEB2G14FB0F00R1S
SAFEB2G14FB0F00R1S CAD Models
SAFEB2G14FB0F00R1S Part Data Attributes
|
SAFEB2G14FB0F00R1S
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFEB2G14FB0F00R1S
Murata Manufacturing Co Ltd
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Center or Cutoff Frequency (fo/fc) | 2140 MHz | |
Filter Type | SAW FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 1.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 100 OHM//27 nH Ω | |
Width | 1.05 mm |