Part Details for SAFEB1G96FL0F00R14 by Murata Manufacturing Co Ltd
Overview of SAFEB1G96FL0F00R14 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SAFEB1G96FL0F00R14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 1960 MHz, SAW FILTER | 9980 |
|
$0.2520 / $0.7200 | Buy Now |
Part Details for SAFEB1G96FL0F00R14
SAFEB1G96FL0F00R14 CAD Models
SAFEB1G96FL0F00R14 Part Data Attributes
|
SAFEB1G96FL0F00R14
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFEB1G96FL0F00R14
Murata Manufacturing Co Ltd
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Center or Cutoff Frequency (fo/fc) | 1960 MHz | |
Filter Type | SAW FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.3 dB | |
Length | 1.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 100 OHM Ω | |
Width | 1.05 mm |