Part Details for SAFEB1G88KA1F00 by Murata Manufacturing Co Ltd
Overview of SAFEB1G88KA1F00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SAFEB1G88KA1F00
SAFEB1G88KA1F00 CAD Models
SAFEB1G88KA1F00 Part Data Attributes
|
SAFEB1G88KA1F00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFEB1G88KA1F00
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 1882.5MHz, 5 Pin(s), Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1882.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 1.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Width | 1.05 mm |