Part Details for SAFEB1G57KB0F00R12 by Murata Manufacturing Co Ltd
Overview of SAFEB1G57KB0F00R12 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAFEB1G57KB0F00R12
SAFEB1G57KB0F00R12 CAD Models
SAFEB1G57KB0F00R12 Part Data Attributes
|
SAFEB1G57KB0F00R12
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFEB1G57KB0F00R12
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 1575.42MHz,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.8 dB | |
Length | 1.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.05 mm |