Part Details for SAFEA1G76FL0F00 by Murata Manufacturing Co Ltd
Overview of SAFEA1G76FL0F00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SAFEA1G76FL0F00
SAFEA1G76FL0F00 CAD Models
SAFEA1G76FL0F00 Part Data Attributes
|
SAFEA1G76FL0F00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFEA1G76FL0F00
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 1767.45MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1767.45 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 200 OHM//33 nH | |
Insertion Loss-Max | 2.3 dB | |
Length | 1.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.05 mm |