Part Details for SAFCC225MRA0X00 by Murata Manufacturing Co Ltd
Overview of SAFCC225MRA0X00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAFCC225MRA0X00
SAFCC225MRA0X00 CAD Models
SAFCC225MRA0X00 Part Data Attributes
|
SAFCC225MRA0X00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFCC225MRA0X00
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 225MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 225 MHz | |
Filter Type | SAW FILTER | |
Height | 1.15 mm | |
Input Impedance | 1100 OHM//-0.42 pF | |
Insertion Loss-Max | 9 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 900 OHM//-0.3 pF Ω | |
Width | 3 mm |