Part Details for SAFCC1G74KA0T00 by Murata Manufacturing Co Ltd
Overview of SAFCC1G74KA0T00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SAFCC1G74KA0T00
SAFCC1G74KA0T00 CAD Models
SAFCC1G74KA0T00 Part Data Attributes:
|
SAFCC1G74KA0T00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFCC1G74KA0T00
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 1747.5MHz, 6 Pin(s), Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 1747.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.15 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.2 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Width | 3 mm |
Alternate Parts for SAFCC1G74KA0T00
This table gives cross-reference parts and alternative options found for SAFCC1G74KA0T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAFCC1G74KA0T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAFCC1G74KA0T00R11 | SAW Filter, 1 Function(s), 1747.5MHz | Murata Manufacturing Co Ltd | SAFCC1G74KA0T00 vs SAFCC1G74KA0T00R11 |
SAFCC1G74KA0T00R05 | SAW Filter, 1 Function(s), 1747.5MHz, 6 Pin(s), Plastic | Murata Manufacturing Co Ltd | SAFCC1G74KA0T00 vs SAFCC1G74KA0T00R05 |
SAFCC1G74KA0T00R00 | SAW Filter, 1 Function(s), 1747.5MHz | Murata Manufacturing Co Ltd | SAFCC1G74KA0T00 vs SAFCC1G74KA0T00R00 |