SAFC1808C0G202-2R0JNE
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1808, CHIP

Overview of SAFC1808C0G202-2R0JNE by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

Price & Stock for SAFC1808C0G202-2R0JNE by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # SAFC1808C0G202-2R0JNE
Venkel Ltd. Safety Cap, 1808, C0G, X2, 2pF, �5% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel 0
Buy Now

CAD Models for SAFC1808C0G202-2R0JNE by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAFC1808C0G202-2R0JNE by VENKEL LTD

SAFC1808C0G202-2R0JNE
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
SAFETY CLASS X2
Capacitance
0.000002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.2 mm
Length
4.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
1500 V
Reference Standard
IEC60384-14; EN; TUV; UL
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. SAFC1808C0G202-2R0JNE
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1808, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAFC1808C0G202-2R0JNE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAFC1808C0G202-2R0JNE by VENKEL LTD

  • Please alert me when SAFC1808C0G202-2R0JNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAFC1808C0G202-2R0JNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAFC1808C0G202-2R0JNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAFC1808C0G202-2R0JNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAFC1808C0G202-2R0JNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAFC1808C0G202-2R0JNE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: