Consumer Circuits
SAF7118EH/V1/G,557
Description: IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT807-1, HBGA-156, Color Signal Converter

Overview of SAF7118EH/V1/G,557 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SAF7118EH/V1/G,557 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SAF7118EH/V1/G,557-ND
DigiKey IC VIDEO DECOD W/FILTER 156HBGA Lead time: 52 Weeks Container: Tray Temporarily Out of Stock
Buy Now

CAD Models for SAF7118EH/V1/G,557 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAF7118EH/V1/G,557 by NXP Semiconductors

SAF7118EH/V1/G,557
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
BGA
Package Description
HBGA, BGA156,14X14,40
Pin Count
156
Manufacturer Package Code
SOT-807-1
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Additional Feature
IT ALSO REQUIRES 3V TO 3.6V SUPPLY
Consumer IC Type
COLOR SIGNAL DECODER
JESD-30 Code
S-PBGA-B156
Length
15 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
156
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA156,14X14,40
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.5 V
Supply Voltage-Min (Vsup)
3.1 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. SAF7118EH/V1/G,557
    NXP Semiconductors
    IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT807-1, HBGA-156, Color Signal Converter
    VS

Related Parts for SAF7118EH/V1/G,557

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAF7118EH/V1/G,557 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAF7118EH/V1/G,557 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SAF7118EH/V1/G,557 would you like to use for your alert(s)?
  • Please alert me when SAF7118EH/V1/G,557 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAF7118EH/V1/G,557 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAF7118EH/V1/G,557 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAF7118EH/V1/G,557 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAF7118EH/V1/G,557.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAF7118EH/V1/G,557 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: