Microcontrollers and Processors
SAF1508BET/V1,118
NXP Semiconductors
Description: SAF1508BET - ULPI Hi-Speed Universal Serial Bus On-The-Go transceiver BGA 36-Pin

Overview of SAF1508BET/V1,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SAF1508BET/V1,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAF1508BET/V1,118 by NXP Semiconductors

SAF1508BET/V1,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
BGA
Package Description
3.50 X 3.50 MM, 0.80 MM HEIGHT, SOY912-1, PLASTIC, TFBGA-36
Pin Count
36
Manufacturer Package Code
SOT912-1
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.39.00.01
Address Bus Width
1
Clock Frequency-Max
26 MHz
Data Transfer Rate-Max
60 MBps
External Data Bus Width
8
JESD-30 Code
S-PBGA-B36
Length
3.5 mm
Moisture Sensitivity Level
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA36,6X6,20
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.15 mm
Supply Current-Max
0.3 mA
Supply Voltage-Max
4.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
3.5 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. SAF1508BET/V1,118
    NXP Semiconductors
    SAF1508BET - ULPI Hi-Speed Universal Serial Bus On-The-Go transceiver BGA 36-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAF1508BET/V1,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAF1508BET/V1,118 by NXP Semiconductors

  • Please alert me when SAF1508BET/V1,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAF1508BET/V1,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAF1508BET/V1,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAF1508BET/V1,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAF1508BET/V1,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAF1508BET/V1,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: