Part Details for SAF-XE164F-96F66L AC by Infineon Technologies AG
Results Overview of SAF-XE164F-96F66L AC by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAF-XE164F-96F66L AC Information
SAF-XE164F-96F66L AC by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for SAF-XE164F-96F66L AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 3160 |
|
$18.5714 / $27.8572 | Buy Now |
Part Details for SAF-XE164F-96F66L AC
SAF-XE164F-96F66L AC CAD Models
SAF-XE164F-96F66L AC Part Data Attributes
|
SAF-XE164F-96F66L AC
Infineon Technologies AG
Buy Now
|
Compare Parts:
SAF-XE164F-96F66L AC
Infineon Technologies AG
Select a part to compare: |
Samacsys Manufacturer | Infineon |