There are no models available for this part yet.
Overview of SAF-XC888CLM-6FFA by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SAF-XC888CLM-6FFA by Rochester Electronics LLC
Part Data Attributes for SAF-XC888CLM-6FFA by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
12 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Number of I/O Lines
|
48
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
24 MHz
|
Supply Voltage-Max
|
2.7 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for SAF-XC888CLM-6FFA
This table gives cross-reference parts and alternative options found for SAF-XC888CLM-6FFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAF-XC888CLM-6FFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAF-XC888CLM-6FFA | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP64, TQFP-64 | Infineon Technologies AG | SAF-XC888CLM-6FFA vs SAF-XC888CLM-6FFA |
Related Parts for SAF-XC888CLM-6FFA
-
SAF-XC888CLM-8FFA5VACMicrocontrollers
-
S70FL01GSDPMFI010Flash Memories
-
SC1894A-00B00Other Telecom ICs
-
SA155Rectifier Diodes
-
SA12-BTransient Suppressors
-
SAP51D-B-G1-ROther uPs/uCs/Peripheral ICs
-
SC28L202A1DGGSerial IO/Communication Controllers
-
SC001A2B91ZPower Supply Modules
-
SB200Silicon Controlled Rectifiers