Part Details for SAF-C515A-L24M by Siemens
Overview of SAF-C515A-L24M by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC515A | Analog Devices | LT1373CS8 - Power Supply, CCFL |
Part Details for SAF-C515A-L24M
SAF-C515A-L24M CAD Models
SAF-C515A-L24M Part Data Attributes
|
SAF-C515A-L24M
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAF-C515A-L24M
Siemens
Microcontroller, 8-Bit, 24MHz, CMOS, PQFP80
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
Number of I/O Lines | 56 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAF-C515A-L24M
This table gives cross-reference parts and alternative options found for SAF-C515A-L24M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAF-C515A-L24M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB-C515A-L24M | Microcontroller, 8-Bit, 24MHz, CMOS, PQFP80 | Siemens | SAF-C515A-L24M vs SAB-C515A-L24M |
SAF-C515A-L24M | Microcontroller, 8-Bit, 8051 CPU, 24MHz, CMOS, PQFP80, METRIC, PLASTIC, QFP-80 | Infineon Technologies AG | SAF-C515A-L24M vs SAF-C515A-L24M |