-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 3 |
|
RFQ | |
|
Win Source Electronics | 5800 |
|
$26.3770 / $39.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SAF-C167CR-LM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAF-C167CR-LM
Infineon Technologies AG
Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | PLASTIC, MQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | 80166 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.75 mm | |
Speed | 25 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for SAF-C167CR-LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAF-C167CR-LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C167CRLMHAFXQLA1 | Infineon Technologies AG | Check for Price | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | SAF-C167CR-LM vs C167CRLMHAFXQLA1 |
C167CR-LM | Infineon Technologies AG | Check for Price | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, MQFP-144 | SAF-C167CR-LM vs C167CR-LM |
SAF-C167CR-LMHA+ | Infineon Technologies AG | Check for Price | Microcontroller, 16-Bit, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | SAF-C167CR-LM vs SAF-C167CR-LMHA+ |
SAK-C167CR-LMHA+ | Infineon Technologies AG | Check for Price | Microcontroller, 16-Bit, C166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | SAF-C167CR-LM vs SAK-C167CR-LMHA+ |
SAB-C167CR-LMHA+ | Infineon Technologies AG | Check for Price | Microcontroller, 16-Bit, C166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | SAF-C167CR-LM vs SAB-C167CR-LMHA+ |
SAK-C167CR-LMHA | Infineon Technologies AG | Check for Price | Microcontroller, 16-Bit, 80166 CPU, 33MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | SAF-C167CR-LM vs SAK-C167CR-LMHA |
C167CRLMHAFXUMA1 | Infineon Technologies AG | Check for Price | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | SAF-C167CR-LM vs C167CRLMHAFXUMA1 |
C167CRLMHAKXUMA2 | Infineon Technologies AG | Check for Price | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, GREEN, PLASTIC, MQFP-144 | SAF-C167CR-LM vs C167CRLMHAKXUMA2 |
SAK-C167CR-LM | Infineon Technologies AG | Check for Price | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | SAF-C167CR-LM vs SAK-C167CR-LM |