Part Details for SAEEB837MLA0B00 by Murata Manufacturing Co Ltd
Overview of SAEEB837MLA0B00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAEEB837MLA0B00
SAEEB837MLA0B00 CAD Models
SAEEB837MLA0B00 Part Data Attributes
|
SAEEB837MLA0B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAEEB837MLA0B00
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 837.5MHz, ULTRA SMALL, SMD, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 837.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.6 mm | |
Length | 1.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C |