Part Details for SAEEB837MBA0B00 by Murata Manufacturing Co Ltd
Overview of SAEEB837MBA0B00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SAEEB837MBA0B00
SAEEB837MBA0B00 CAD Models
SAEEB837MBA0B00 Part Data Attributes
|
SAEEB837MBA0B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAEEB837MBA0B00
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 837.5MHz, ULTRA SMALL, SMD, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 837.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.6 mm | |
Length | 1.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C |