Part Details for SAE81C52G by Siemens
Overview of SAE81C52G by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SAE81C52G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 256 X 8-BIT STATIC CMOS RAM NMOS-COMPATIBLE Standard SRAM, 256KX8, 200ns, CMOS, PDSO20 RoHS: Not Compliant | Europe - 5000 |
|
RFQ |
Part Details for SAE81C52G
SAE81C52G CAD Models
SAE81C52G Part Data Attributes:
|
SAE81C52G
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAE81C52G
Siemens
Standard SRAM, 256KX8, 200ns, CMOS, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
Additional Feature | MULTIPLEXED ADDRESS AND DATA BUS; NMOS COMPATIBLE | |
JESD-30 Code | R-PDSO-G20 | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 1 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SAE81C52G
This table gives cross-reference parts and alternative options found for SAE81C52G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAE81C52G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT7C170-70SMB | Standard SRAM, 4KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | SAE81C52G vs FT7C170-70SMB |
HMU-65768BN-5:D | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20 | Matra MHS | SAE81C52G vs HMU-65768BN-5:D |
QS8769-35VB | Cache Tag SRAM, 4KX4, 35ns, CMOS, PDSO20, | Quality Semiconductor Inc | SAE81C52G vs QS8769-35VB |
FT7C170-55SM | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | SAE81C52G vs FT7C170-55SM |
FT7C168-55JM | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Force Technologies Ltd | SAE81C52G vs FT7C168-55JM |
HMU65768BN-6:D | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 | Atmel Corporation | SAE81C52G vs HMU65768BN-6:D |
FT7C170-55SC | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | SAE81C52G vs FT7C170-55SC |
FT7C170-70JMB | Standard SRAM, 4KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Force Technologies Ltd | SAE81C52G vs FT7C170-70JMB |
FT7C168-70SMB | Standard SRAM, 4KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | SAE81C52G vs FT7C168-70SMB |
FT7C169-70JM | Standard SRAM, 4KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Force Technologies Ltd | SAE81C52G vs FT7C169-70JM |