Part Details for SAE800GXL by Infineon Technologies AG
Results Overview of SAE800GXL by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAE800GXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | General Purpose ICs | 433 |
|
RFQ |
Part Details for SAE800GXL
SAE800GXL CAD Models
SAE800GXL Part Data Attributes
|
SAE800GXL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAE800GXL
Infineon Technologies AG
Tone/Music Synthesizer,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Consumer IC Type | TONE/MUSIC SYNTHESIZER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
SAE800GXL Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2019-01, which includes guidelines for thermal vias, copper thickness, and component placement to minimize thermal resistance and ensure reliable operation.
-
To ensure reliable operation in high-temperature environments, it's essential to follow Infineon's guidelines for thermal management, including proper heat sink design, thermal interface material selection, and monitoring of junction temperature (Tj) to prevent overheating.
-
Infineon recommends using a dedicated gate driver IC, such as the 2EDN7524F, which is specifically designed to drive the SAE800GXL. The gate driver should be configured according to the application note AN2019-01 to ensure optimal performance and minimize electromagnetic interference (EMI).
-
Infineon provides a troubleshooting guide in their application note AN2019-01, which includes step-by-step procedures for identifying and resolving common issues, such as overcurrent or overvoltage protection trips, using oscilloscope measurements and fault detection techniques.
-
When handling the SAE800GXL, it's essential to follow standard safety precautions for handling high-voltage and high-power devices, including wearing protective gear, such as gloves and safety glasses, and ensuring a safe working distance from the device to prevent electrical shock or injury.