Part Details for SACC-V-3CON-PG9/B-1L-S by Phoenix Contact
Overview of SACC-V-3CON-PG9/B-1L-S by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SACC-V-3CON-PG9/B-1L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Valve connectors - Universal - 3-position - Valve connector B (10 mm) - with 1 LED - connected with Zener diode - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
20 In Stock |
|
$21.9600 / $27.2600 | Buy Now |
|
Master Electronics | Valve connectors - Universal - 3-position - Valve connector B (10 mm) - with 1 LED - connected with Zener diode - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
20 In Stock |
|
$21.9600 / $27.2600 | Buy Now |