There are no models available for this part yet.
Overview of SACC-M12MS-5PL by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SACC-M12MS-5PL by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Connector - Universal - 5-position - unshielded - Plug straight M12 - A-coded - Push-in connection - knurl material: Plastic - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
30 In Stock |
|
$12.3800 / $16.8500 | Buy Now | ||
Master Electronics | Connector - Universal - 5-position - unshielded - Plug straight M12 - A-coded - Push-in connection - knurl material: Plastic - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
30 In Stock |
|
$12.3800 / $16.8500 | Buy Now |
CAD Models for SACC-M12MS-5PL by Phoenix Contact
Part Data Attributes for SACC-M12MS-5PL by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|