There are no models available for this part yet.
Overview of SACC-M12FS-5CON-PG11-M PWR by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 |
Price & Stock for SACC-M12FS-5CON-PG11-M PWR by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power connectors - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant |
22 In Stock |
|
$27.4200 / $30.5900 | Buy Now | ||
DISTI #
76082333
|
Verical | Sensor Accessories, 5-position, Socket straight M12, A-coded, Screw connection, knurl material: Zinc die-cast,nickel-plated, cable gland Pg11, external cable diameter 8 mm to 10 mm Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 400 |
|
$25.9002 / $31.3706 | Buy Now | |
Master Electronics | Power connectors - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant |
22 In Stock |
|
$27.4200 / $30.5900 | Buy Now |