There are no models available for this part yet.
Overview of SACC-M12FS-5CON-PG 7-M by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for SACC-M12FS-5CON-PG 7-M by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Connector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
30 In Stock |
|
$11.8200 / $14.9200 | Buy Now | ||
Master Electronics | Connector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
30 In Stock |
|
$11.8200 / $14.9200 | Buy Now |
CAD Models for SACC-M12FS-5CON-PG 7-M by Phoenix Contact
Part Data Attributes for SACC-M12FS-5CON-PG 7-M by Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|