Part Details for SACC-DSI-M12MSS-4CON-M16/0,5PE by Phoenix Contact
Overview of SACC-DSI-M12MSS-4CON-M16/0,5PE by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65DSI84ZXHR | Texas Instruments | MIPI® DSI bridge to Flatlink™ LVDS single-channel DSI to dual-link LVDS bridge 64-NFBGA -40 to 85 | |
SN65DSI86IPAPQ1 | Texas Instruments | Automotive MIPI® DSI BRIDGE TO eDP 64-HTQFP -40 to 85 |
Price & Stock for SACC-DSI-M12MSS-4CON-M16/0,5PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9247
|
Newark | Sensor Cable, Flush, M12 Plug, 4 Way, Free Ends, 500 Mm, 19.685 " Rohs Compliant: Yes |Phoenix Contact SACC-DSI-M12MSS-4CON-M16/0,5PE (Alternate Part Number: 4046356693370 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3100 / $21.4100 | Buy Now |
Part Details for SACC-DSI-M12MSS-4CON-M16/0,5PE
SACC-DSI-M12MSS-4CON-M16/0,5PE CAD Models
SACC-DSI-M12MSS-4CON-M16/0,5PE Part Data Attributes
|
SACC-DSI-M12MSS-4CON-M16/0,5PE
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-DSI-M12MSS-4CON-M16/0,5PE
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |