Part Details for SACC-CI-M8FSB-5P SMD T by Phoenix Contact
Overview of SACC-CI-M8FSB-5P SMD T by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for SACC-CI-M8FSB-5P SMD T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flush-type connector - Universal - 5-position - Socket - straight - M8 - B-coded - PCB mounting - SMD RoHS: Compliant | 0 |
|
$3.6700 / $5.3500 | Buy Now |
|
Master Electronics | Flush-type connector - Universal - 5-position - Socket - straight - M8 - B-coded - PCB mounting - SMD RoHS: Compliant | 0 |
|
$3.6700 / $5.3500 | Buy Now |