Part Details for SACC-CI-M12MS-12P SMD R32 by Phoenix Contact
Overview of SACC-CI-M12MS-12P SMD R32 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for SACC-CI-M12MS-12P SMD R32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flush-type connector - 12-position - Plug - straight - M12 - A - standard - PCB mounting - SMD RoHS: Compliant | 0 |
|
$12.8300 / $26.8700 | Buy Now |
|
Master Electronics | Flush-type connector - 12-position - Plug - straight - M12 - A - standard - PCB mounting - SMD RoHS: Compliant | 0 |
|
$12.8300 / $26.8700 | Buy Now |
Part Details for SACC-CI-M12MS-12P SMD R32
SACC-CI-M12MS-12P SMD R32 CAD Models
SACC-CI-M12MS-12P SMD R32 Part Data Attributes
|
SACC-CI-M12MS-12P SMD R32
Phoenix Contact
Buy Now
|
Compare Parts:
SACC-CI-M12MS-12P SMD R32
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |