There are no models available for this part yet.
Overview of SACC-BP-M-M8/M12 SMD by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for SACC-BP-M-M8/M12 SMD by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | M8 pin - rear mounting RoHS: Compliant | 0 |
|
$3.9000 / $5.6200 | Buy Now | ||
Master Electronics | M8 pin - rear mounting RoHS: Compliant | 0 |
|
$3.9000 / $5.6200 | Buy Now |
CAD Models for SACC-BP-M-M8/M12 SMD by Phoenix Contact
Part Data Attributes for SACC-BP-M-M8/M12 SMD by Phoenix Contact
SACC-BP-M-M8/M12 SMD
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
SACC-BP-M-M8/M12 SMDPhoenix ContactVS
-