Part Details for SACC-BP-F-M12/SMD-0 9/1 6- by Phoenix Contact
Overview of SACC-BP-F-M12/SMD-0 9/1 6- by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for SACC-BP-F-M12/SMD-0 9/1 6-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessories Housing Screw Connection Straight Zinc Die Cast Nickel RoHS: Compliant | 0 |
|
$3.3600 / $4.8500 | Buy Now |
|
Master Electronics | Connector Accessories Housing Screw Connection Straight Zinc Die Cast Nickel RoHS: Compliant | 0 |
|
$3.3600 / $4.8500 | Buy Now |