Part Details for SACB-8/3-L-5,0PUR-M8 HD by Phoenix Contact
Overview of SACB-8/3-L-5,0PUR-M8 HD by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7663SACBAZA | Renesas Electronics Corporation | CMOS Programmable Micropower Positive Voltage Regulator, SOICN, /Tube | |
ICL7663SACBA | Renesas Electronics Corporation | CMOS Programmable Micropower Positive Voltage Regulator, SOICN, /Tube | |
ICL7665SACBAZA | Renesas Electronics Corporation | CMOS Micropower Over/Under Voltage Detector |
Price & Stock for SACB-8/3-L-5,0PUR-M8 HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1197232
|
TME | Distribution box, M8, PIN: 3, 5m, socket, 2A, -25÷80°C, PUR, IP67 Min Qty: 1 | 0 |
|
$77.2600 | RFQ |