Part Details for SACB-4/ 8-M23 by Phoenix Contact
Overview of SACB-4/ 8-M23 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS1JA783A01CFM#AA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA782A01CBT#AC0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA783A01CFJ#BA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU |
Price & Stock for SACB-4/ 8-M23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: M23 plug connection 90° - shielding: no RoHS: Compliant |
4 In Stock |
|
$107.6900 / $115.0300 | Buy Now |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: M23 plug connection 90° - shielding: no RoHS: Compliant |
4 In Stock |
|
$107.6900 / $115.0300 | Buy Now |