Part Details for SACB- 4/3-L-10 0PUR-M8 HD by Phoenix Contact
Overview of SACB- 4/3-L-10 0PUR-M8 HD by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7663SACBAZA | Renesas Electronics Corporation | CMOS Programmable Micropower Positive Voltage Regulator, SOICN, /Tube | |
ICL7663SACBA | Renesas Electronics Corporation | CMOS Programmable Micropower Positive Voltage Regulator, SOICN, /Tube | |
ICL7665SACBAZA | Renesas Electronics Corporation | CMOS Micropower Over/Under Voltage Detector |
Price & Stock for SACB- 4/3-L-10 0PUR-M8 HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$122.6800 / $158.2000 | Buy Now |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$122.6800 / $158.2000 | Buy Now |