-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
625-SAC7.0-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 7V 10% Low Cap RoHS: Compliant | 2900 |
|
$0.2480 / $0.6600 | Buy Now |
DISTI #
V36:1790_18777918
|
Arrow Electronics | TVS Diode Single Uni-Dir 7V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2243 | Americas - 8000 |
|
$0.1562 / $0.1644 | Buy Now |
|
Future Electronics | 500 W 7 V Uni Directional Axial Transient Voltage Suppressor - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Future Electronics | 500 W 7 V Uni Directional Axial Transient Voltage Suppressor - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
DISTI #
66418316
|
Verical | TVS Diode Single Uni-Dir 7V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2243 | Americas - 8000 |
|
$0.1562 / $0.1644 | Buy Now |
|
Quest Components | 160 |
|
$0.3750 / $0.7500 | Buy Now | |
DISTI #
SAC7.0-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 500W 7V 10% Low Cap pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2230 / $0.2460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SAC7.0-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SAC7.0-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 8.33 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for SAC7.0-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAC7.0-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAC7.0-BP | Trans Voltage Suppressor Diode, 500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SAC7.0-E3/54 vs SAC7.0-BP |
SAC7.0 | Trans Voltage Suppressor Diode, 500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SAC7.0-E3/54 vs SAC7.0 |
SAC7.0-E3/54 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SAC7.0-E3/54 vs SAC7.0-E3/54 |
SAC7.0-TP | Trans Voltage Suppressor Diode, 500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SAC7.0-E3/54 vs SAC7.0-TP |
SAC7.0-E3/73 | Trans Voltage Suppressor Diode, 500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | SAC7.0-E3/54 vs SAC7.0-E3/73 |
SAC7.0 | Trans Voltage Suppressor Diode, 500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | SAC7.0-E3/54 vs SAC7.0 |
SAC7.0-E3/73 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SAC7.0-E3/54 vs SAC7.0-E3/73 |