Part Details for SAC6.0 by Littelfuse Inc
Overview of SAC6.0 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAC6.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T2548
|
Newark | Tvs-Diode, 500W, 6V, Unidirectional, Do-204Ac, Product Range:Sa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:6V, Clamping Voltage Max:11.2V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Maximum Breakdown Voltage:- Rohs Compliant: Yes |Littelfuse SAC6.0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2920 | Buy Now |
DISTI #
32M3531
|
Newark | Tvs-Diode, 500W, 6V, Unidirectional, Do-204Ac, Product Range:Sa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:6V, Clamping Voltage Max:11.2V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Maximum Breakdown Voltage:- Rohs Compliant: Yes |Littelfuse SAC6.0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
SAC6.0CT-ND
|
DigiKey | TVS DIODE 6VWM 11.2VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
576-SAC6.0
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode Low Cap P6KE RoHS: Compliant | 2590 |
|
$0.1910 / $0.5200 | Buy Now |
DISTI #
SAC6.0
|
TTI | ESD Suppressors / TVS Diodes TVS Diode Low Cap P6KE RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2510 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 500W 6V DO15 THT T&R | 0 |
|
$0.3768 / $0.4333 | RFQ |
Part Details for SAC6.0
SAC6.0 CAD Models
SAC6.0 Part Data Attributes:
|
SAC6.0
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SAC6.0
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 9.3 V | |
Breakdown Voltage-Min | 7.9 V | |
Breakdown Voltage-Nom | 8.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 12.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |