Part Details for SAC36-E3/54 by Vishay Intertechnologies
Overview of SAC36-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAC36-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0870
|
Newark | Transient Suppressor Diode, single, unidirectional,36V V(Rwm),do-204Ac |Vishay SAC36-E3/54 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.3060 | Buy Now |
DISTI #
SAC36-E3/54
|
Avnet Americas | 500W,36V 10%,UNIDIR,LCTVS - Tape and Reel (Alt: SAC36-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2077 | Buy Now |
DISTI #
625-SAC36-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 36V 10% Low Cap RoHS: Compliant | 0 |
|
$0.2450 / $0.2520 | Order Now |
|
Bristol Electronics | 3131 |
|
RFQ | ||
|
Quest Components | 2504 |
|
$0.3035 / $0.8670 | Buy Now | |
DISTI #
SAC36-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 500W 36V 10% Low Cap pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2270 | Buy Now |
Part Details for SAC36-E3/54
SAC36-E3/54 CAD Models
SAC36-E3/54 Part Data Attributes
|
SAC36-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SAC36-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 40 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |