Part Details for SAC30-E3/54 by Vishay Intertechnologies
Overview of SAC30-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAC30-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0865
|
Newark | Transient Suppressor Diode, single, unidirectional,30V V(Rwm),do-204Ac |Vishay SAC30-E3/54 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.3060 | Buy Now |
DISTI #
SAC30-E3/54
|
Avnet Americas | 500W,30V 10%,UNIDIR,LCTVS - Tape and Reel (Alt: SAC30-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1842 | Buy Now |
DISTI #
625-SAC30-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 30V 10% Low Cap RoHS: Compliant | 0 |
|
$0.2160 / $0.2330 | Order Now |
|
Bristol Electronics | 3410 |
|
RFQ | ||
|
Quest Components | 2728 |
|
$0.3035 / $0.8670 | Buy Now | |
DISTI #
SAC30-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 500W 30V 10% Low Cap pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2270 | Buy Now |
Part Details for SAC30-E3/54
SAC30-E3/54 CAD Models
SAC30-E3/54 Part Data Attributes
|
SAC30-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SAC30-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 33.3 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SAC30-E3/54
This table gives cross-reference parts and alternative options found for SAC30-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAC30-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SAC30-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SAC30-E3/54 vs SAC30-T |