Part Details for SAC1250-03 by EDSYN
Overview of SAC1250-03 by EDSYN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAC1250-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11L3814
|
Bürklin Elektronik | Solder wire, lead-free, SAC (Sn95.5Ag3.8Cu0.7), Ø 1 mm, 250 g Min Qty: 1 |
2 in Stock 1 Available Soon |
|
$75.8781 / $87.8202 | Buy Now |