Part Details for SAC-8P-M12MS/ 1 5-PUR by Phoenix Contact
Overview of SAC-8P-M12MS/ 1 5-PUR by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-8P-M12MS/ 1 5-PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on free cable end - cable length: 1.5 m RoHS: Compliant |
9 In Stock 36 Factory Stock |
|
$28.6100 / $37.5400 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on free cable end - cable length: 1.5 m RoHS: Compliant |
9 In Stock 36 Factory Stock |
|
$28.6100 / $37.5400 | Buy Now |