Part Details for SAC-8P-M12MS/ 3 0-PUR SH by Phoenix Contact
Overview of SAC-8P-M12MS/ 3 0-PUR SH by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-8P-M12MS/ 3 0-PUR SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 3 m RoHS: Compliant |
12 In Stock |
|
$49.3800 / $62.5500 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 3 m RoHS: Compliant |
12 In Stock |
|
$49.3800 / $62.5500 | Buy Now |