Part Details for SAC-5P-M12MS/1,5-PUR/M12FR by Phoenix Contact
Overview of SAC-5P-M12MS/1,5-PUR/M12FR by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-5P-M12MS/1,5-PUR/M12FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1652
|
Newark | Sensor Cord, 5P M12 Plug-M12 Rcpt, 1.5M |Phoenix Contact SAC-5P-M12MS/1,5-PUR/M12FR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8700 / $26.2300 | Buy Now |
Part Details for SAC-5P-M12MS/1,5-PUR/M12FR
SAC-5P-M12MS/1,5-PUR/M12FR CAD Models
SAC-5P-M12MS/1,5-PUR/M12FR Part Data Attributes
|
SAC-5P-M12MS/1,5-PUR/M12FR
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-5P-M12MS/1,5-PUR/M12FR
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | CUL; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.325 mm2 | |
DIN Conformance | NO | |
Diameter | 4.55 mm | |
IEC Conformance | YES | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 48 V | |
Resistance | 0.058 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |