Part Details for SAC-5P-M12MR/10,0-PUR by Phoenix Contact
Overview of SAC-5P-M12MR/10,0-PUR by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-5P-M12MR/10,0-PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1694460
|
TME | Connection lead, M12, PIN: 5, angled, 10m, plug, 60VAC, 4A, SAC, PUR Min Qty: 1 | 0 |
|
$24.4600 / $28.2200 | RFQ |