Part Details for SAC-5P-3,0-PVC/M12FR by Phoenix Contact
Overview of SAC-5P-3,0-PVC/M12FR by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119239-2025LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 2.5 m, PVC jacket | |
10119239-6040LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 25 AWG, 4.0 m, PVC jacket | |
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket |
Price & Stock for SAC-5P-3,0-PVC/M12FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415687
|
TME | Connection lead, M12, PIN: 5, angled, 3m, plug, 60VAC, 4A, SAC, PVC Min Qty: 1 | 23 |
|
$10.9500 / $12.7100 | Buy Now |
Part Details for SAC-5P-3,0-PVC/M12FR
SAC-5P-3,0-PVC/M12FR CAD Models
SAC-5P-3,0-PVC/M12FR Part Data Attributes
|
SAC-5P-3,0-PVC/M12FR
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-5P-3,0-PVC/M12FR
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |