There are no models available for this part yet.
Overview of SAC-4P-M5MS/ 1 5-PUR by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-4P-M5MS/ 1 5-PUR by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 1.5m 26AWG Circular 4 POS PL RoHS: Compliant | 0 |
|
$29.4200 / $37.3100 | Buy Now | ||
Master Electronics | Cable Assembly Sensor/Actuator 1.5m 26AWG Circular 4 POS PL RoHS: Compliant | 0 |
|
$29.4200 / $37.3100 | Buy Now |