Part Details for SAC-4P-3,0-PVC/M12FS by Phoenix Contact
Overview of SAC-4P-3,0-PVC/M12FS by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for SAC-4P-3,0-PVC/M12FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404407
|
TME | Connection lead, M12, PIN: 4, straight, 3m, plug, 250VAC, 4A, PVC Min Qty: 1 | 61 |
|
$9.4900 / $10.8800 | Buy Now |
Part Details for SAC-4P-3,0-PVC/M12FS
SAC-4P-3,0-PVC/M12FS CAD Models
SAC-4P-3,0-PVC/M12FS Part Data Attributes
|
SAC-4P-3,0-PVC/M12FS
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-4P-3,0-PVC/M12FS
Phoenix Contact
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |