Part Details for SAC-4P-1,5-PUR/DTFS by Phoenix Contact
Results Overview of SAC-4P-1,5-PUR/DTFS by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAC-4P-1,5-PUR/DTFS Information
SAC-4P-1,5-PUR/DTFS by Phoenix Contact is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SAC-4P-1,5-PUR/DTFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87265930
|
Verical | SAC-4P-1,5-PUR/DTFS Min Qty: 3 Package Multiple: 1 | Americas - 18 |
|
$25.5352 / $28.3913 | Buy Now |
DISTI #
1415007
|
TME | Connection lead, DT06-4S, PIN: 4, straight, 1.5m, plug, 48VAC, 8A Min Qty: 1 | 18 |
|
$18.4800 / $21.3200 | Buy Now |
Part Details for SAC-4P-1,5-PUR/DTFS
SAC-4P-1,5-PUR/DTFS CAD Models
SAC-4P-1,5-PUR/DTFS Part Data Attributes
|
SAC-4P-1,5-PUR/DTFS
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-4P-1,5-PUR/DTFS
Phoenix Contact
Mains Power Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |