Part Details for SAC-4P-1,5-PUR/M8FS by Phoenix Contact
Results Overview of SAC-4P-1,5-PUR/M8FS by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAC-4P-1,5-PUR/M8FS Information
SAC-4P-1,5-PUR/M8FS by Phoenix Contact is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SAC-4P-1,5-PUR/M8FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87271385
|
Verical | SAC-4P-1,5-PUR/M8FS Min Qty: 7 Package Multiple: 1 | Americas - 51 |
|
$11.4328 / $11.5224 | Buy Now |
DISTI #
1681842
|
TME | Connection lead, M8, PIN: 4, straight, 1.5m, plug, 30VAC, 4A, SAC Min Qty: 1 | 33 |
|
$7.8100 / $9.0100 | Buy Now |
Part Details for SAC-4P-1,5-PUR/M8FS
SAC-4P-1,5-PUR/M8FS CAD Models
SAC-4P-1,5-PUR/M8FS Part Data Attributes
|
SAC-4P-1,5-PUR/M8FS
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-4P-1,5-PUR/M8FS
Phoenix Contact
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |