Part Details for SAC-4P- 3 0-PVC/M12FR by Phoenix Contact
Overview of SAC-4P- 3 0-PVC/M12FR by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119239-2025LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 2.5 m, PVC jacket | |
10119239-6040LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 25 AWG, 4.0 m, PVC jacket | |
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket |
Price & Stock for SAC-4P- 3 0-PVC/M12FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - free cable end - on Socket angled M12 - A-coded - cable length: 3 m RoHS: Compliant | 0 |
|
$13.3300 / $16.8100 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - free cable end - on Socket angled M12 - A-coded - cable length: 3 m RoHS: Compliant | 0 |
|
$13.3300 / $16.8100 | Buy Now |