Part Details for SAC-3P-MR/ 0 3-PUR/CI-1L-Z by Phoenix Contact
Overview of SAC-3P-MR/ 0 3-PUR/CI-1L-Z by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-3P-MR/ 0 3-PUR/CI-1L-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve connector CI (9.4 mm) - with 1 LED - connected with Z diode - cable length: 0.3 m RoHS: Compliant | 0 |
|
$20.0100 / $25.2300 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve connector CI (9.4 mm) - with 1 LED - connected with Z diode - cable length: 0.3 m RoHS: Compliant | 0 |
|
$20.0100 / $25.2300 | Buy Now |